Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.655NLTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AC9606RL
Cut Tape62AC9606
Product RangeGDIC
Your Part Number
263 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.180 | $4.18 |
| Total Price | $4.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.655NLTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AC9606RL
Cut Tape62AC9606
Product RangeGDIC
Technical Datasheet
Turns Ratio6:5:5
Inductance6.48mH
DC Resistance-
Isolation Voltage600V
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGDIC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
6:5:5
DC Resistance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6.48mH
Isolation Voltage
600V
Operating Temperature Min
-40°C
Product Range
GDIC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
