Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9455.155NLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AC6055
Product RangeCMHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 315+ | $7.110 |
| 630+ | $6.960 |
| 945+ | $6.830 |
| 1575+ | $6.680 |
| 3150+ | $6.540 |
| 7875+ | $6.390 |
| 15750+ | $6.260 |
Price for:Each
Minimum: 315
Multiple: 315
$2,239.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9455.155NLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AC6055
Product RangeCMHC
Technical Datasheet
Inductance1.62mH
DC Current Rating19A
DC Resistance Max3200µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCMHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.62mH
DC Resistance Max
3200µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
19A
Operating Temperature Min
-40°C
Product Range
CMHC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
