Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9455.356NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6058
Product RangeCMHC
Your Part Number
252 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 25+ | $7.500 |
| 100+ | $7.190 |
| 250+ | $6.710 |
| 500+ | $6.530 |
| 1000+ | $6.310 |
| 2500+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9455.356NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6058
Product RangeCMHC
Technical Datasheet
Inductance35mH
DC Current Rating4A
DC Resistance Max0.08ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCMHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
35mH
DC Resistance Max
0.08ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
CMHC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
