Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS6322.125NLTCopy
Newark Part No.77AK2795
Product RangeCSRC
Your Part Number
315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $105.600 |
| 10+ | $97.000 |
| 25+ | $93.800 |
| 50+ | $91.200 |
| 100+ | $88.800 |
| 250+ | $88.600 |
| 500+ | $88.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$105.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS6322.125NLTCopy
Newark Part No.77AK2795
Product RangeCSRC
Turns Ratio1:125
Inductance7mH
Primary Current50A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary4.2ohm
DC Resistance Primary500µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:125
Primary Current
50A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
500µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
7mH
ET Constant
-
DC Resistance Secondary
4.2ohm
Transformer Mounting
Surface Mount
Product Range
CSRC
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
