Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSPDA17RP918Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK3310
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.250 |
| 5+ | $19.080 |
| 10+ | $17.900 |
| 25+ | $17.040 |
| 50+ | $16.740 |
| 100+ | $16.430 |
| 250+ | $16.100 |
Price for:Each
Minimum: 1
Multiple: 1
$20.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSPDA17RP918Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK3310
Technical Datasheet
Antenna TypeDipole
Frequency Min890MHz
Frequency Max960MHz
Antenna MountingTNC Connector
Gain-
Input Power-
Input Impedance-
Antenna Polarization-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Dipole
Frequency Max
960MHz
Gain
-
Input Impedance
-
Product Range
-
Frequency Min
890MHz
Antenna Mounting
TNC Connector
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SPDA17RP918
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
