Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.910 |
| 10+ | $13.310 |
| 25+ | $12.530 |
| 50+ | $11.260 |
| 100+ | $10.650 |
| 250+ | $10.370 |
| 500+ | $9.550 |
Price for:Each
Minimum: 1
Multiple: 1
$13.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSZ3035N
Newark Part No.27AM5686
Product Range-
Inductance7.42µH
Inductance Tolerance± 10%
DC Resistance Max0.07ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor77@360kHz
AC Current Rating-
Product Length-
Product Width-
Product Height4.3mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
77@360kHz
Product Length
-
Product Height
4.3mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Inductance
7.42µH
DC Resistance Max
0.07ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
