Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSZ3085NCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27AM5687
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 10+ | $5.880 |
| 25+ | $5.490 |
| 50+ | $5.110 |
| 100+ | $4.620 |
| 500+ | $4.240 |
| 1000+ | $3.760 |
| 2500+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSZ3085NCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27AM5687
Product Range-
Inductance12.5µH
Inductance Tolerance± 10%
DC Resistance Max0.06ohm
No. of Coils3 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length100mm
Product Width55mm
Product Height3.5mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Inductance Tolerance
± 10%
No. of Coils
3 Coils
Saturation Current (Isat)
-
Quality Factor
-
Product Length
100mm
Product Height
3.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Inductance
12.5µH
DC Resistance Max
0.06ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
55mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
