Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1043Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AC2994
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
| 10+ | $8.760 |
| 25+ | $8.000 |
| 50+ | $7.250 |
| 100+ | $6.990 |
| 250+ | $6.850 |
| 500+ | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1043Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AC2994
Technical Datasheet
Antenna TypeBlade
Frequency Min4.9GHz
Frequency Max5.825GHz
Antenna MountingSMA Connector
Gain4dBi
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.4GHz/5GHz wireless external dual band antenna with RP-SMA male connector
- Compatible with IEEE 802.11a/b/g/n, Bluetooth and ZigBee applications
- RF efficient PCB radiator design
- Blade style antenna
- Omnidirectional radiation
Applications
Wireless
Technical Specifications
Antenna Type
Blade
Frequency Max
5.825GHz
Gain
4dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
Input Power
3W
Antenna Polarization
Linear, Vertical
SVHC
No SVHC (04-Feb-2026)
Alternatives for W1043
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
