Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1696-MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK3326
Your Part Number
288 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 10+ | $7.220 |
| 25+ | $6.520 |
| 50+ | $6.250 |
| 100+ | $6.100 |
| 250+ | $5.940 |
| 500+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1696-MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK3326
Technical Datasheet
Antenna TypeMonopole
Frequency Min3.4GHz
Frequency Max3.8GHz
Antenna MountingSMA Connector
Gain0dBi
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Monopole
Frequency Max
3.8GHz
Gain
0dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.4GHz
Antenna Mounting
SMA Connector
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for W1696-M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
