Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3016Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel60AC3012RL
Cut Tape60AC3012
Your Part Number
496 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 50+ | $1.440 |
| 100+ | $1.300 |
| 250+ | $1.240 |
| 500+ | $1.220 |
| 1000+ | $1.190 |
| 2500+ | $1.170 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3016Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel60AC3012RL
Cut Tape60AC3012
Technical Datasheet
Center Frequency874MHz
Antenna Case Size10mm x 3.2mm x 4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
874MHz
Product Range
-
Antenna Case Size
10mm x 3.2mm x 4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for W3016
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
