Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3127Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55T7405
Your Part Number
1,052 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.290 |
| 25+ | $2.130 |
| 50+ | $2.000 |
| 100+ | $1.800 |
| 500+ | $1.650 |
| 1000+ | $1.470 |
| 2500+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3127Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55T7405
Technical Datasheet
Antenna TypeISM Band
Frequency Min433MHz
Frequency Max435MHz
Antenna MountingThrough Hole
Gain-2.9dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
ISM Band
Frequency Max
435MHz
Gain
-2.9dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
433MHz
Antenna Mounting
Through Hole
VSWR
-
Input Impedance
50ohm
Product Range
-
Alternatives for W3127
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
