Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3154Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70AK5791
Re-Reel70AK5790RL
Cut Tape70AK5790
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $0.287 |
| 100+ | $0.244 |
| 250+ | $0.229 |
| 500+ | $0.220 |
| 1000+ | $0.212 |
| 2500+ | $0.202 |
| 5000+ | $0.194 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.194 |
| 9000+ | $0.190 |
| 15000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3154Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70AK5791
Re-Reel70AK5790RL
Cut Tape70AK5790
Technical Datasheet
Center Frequency3.74GHz
Antenna Case Size3.2mm x 1.56mm x 1.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
3.74GHz
Product Range
-
Antenna Case Size
3.2mm x 1.56mm x 1.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for W3154
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
