Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3213Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AC3027
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $2.250 |
| 2500+ | $2.200 |
Price for:Each
Minimum: 1100
Multiple: 1100
$2,475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3213Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AC3027
Technical Datasheet
Antenna TypeFlat Patch
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingSMD
Gain-1.5dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 1.575GHz GPS ceramic patch antenna
- 13mm x 13mm x 4mm size
Applications
Wireless
Technical Specifications
Antenna Type
Flat Patch
Frequency Max
1.57542GHz
Gain
-1.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
SMD
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
