Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3224Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel63AK2084RL
Cut Tape63AK2084
Your Part Number
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.520 | $6.52 |
| Total Price | $6.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 50+ | $5.480 |
| 100+ | $5.370 |
| 250+ | $5.260 |
| 500+ | $5.150 |
| 1000+ | $5.050 |
| 2500+ | $4.930 |
| 5000+ | $4.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3224Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel63AK2084RL
Cut Tape63AK2084
Technical Datasheet
Antenna Case Size18mm x 18mm x 4mm
Center Frequency 11.5754GHz
Center Frequency 21.6025GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
18mm x 18mm x 4mm
Center Frequency 2
1.6025GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
1.5754GHz
Product Range
-
Technical Docs (1)
Alternatives for W3224
1 Product Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
