Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3334B0100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55AK3310
Product RangeInternal Antenna Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 25+ | $2.240 |
| 100+ | $1.940 |
| 250+ | $1.840 |
| 500+ | $1.770 |
| 1000+ | $1.700 |
| 2500+ | $1.610 |
| 5000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3334B0100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55AK3310
Product RangeInternal Antenna Series
Technical Datasheet
Antenna TypeFPC
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain5.5dB
Input Power-
Input Impedance-
Antenna Polarization-
Product RangeInternal Antenna Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
FPC
Frequency Max
6GHz
Gain
5.5dB
Input Impedance
-
Product Range
Internal Antenna Series
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for W3334B0100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
