Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3334B0290Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AK3311
Product RangeW3334XXXXX Series
Your Part Number
1,764 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 25+ | $1.870 |
| 100+ | $1.590 |
| 250+ | $1.490 |
| 500+ | $1.300 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 5000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3334B0290Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AK3311
Product RangeW3334XXXXX Series
Technical Datasheet
Antenna BandDual Band
Antenna TypeFPC
Frequency Range2.4GHz to 2.5GHz, 4.9GHz to 6GHz
VSWR2:1
Gain5.5dB
Antenna MountingAdhesive / UFL Connector
Product RangeW3334XXXXX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna Polarization-
SVHCTo Be Advised
Technical Specifications
Antenna Band
Dual Band
Frequency Range
2.4GHz to 2.5GHz, 4.9GHz to 6GHz
Gain
5.5dB
Product Range
W3334XXXXX Series
Operating Temperature Min
-40°C
Antenna Polarization
-
Antenna Type
FPC
VSWR
2:1
Antenna Mounting
Adhesive / UFL Connector
Protocol
WiFi / Bluetooth / Zigbee / BLE / IoT / M2M / V2x
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
