Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3525B039Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AJ6586
Product RangeInternal PCB Series
Your Part Number
650 In Stock
650 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $5.080 |
| 25+ | $4.830 |
| 50+ | $4.670 |
| 100+ | $4.510 |
| 250+ | $4.300 |
| 500+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3525B039Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AJ6586
Product RangeInternal PCB Series
Technical Datasheet
Antenna TypePCB
Frequency Min2.4MHz
Frequency Max2.5MHz
Antenna MountingU.FL
Gain2dBi
VSWR2.5
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeInternal PCB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
PCB
Frequency Max
2.5MHz
Gain
2dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4MHz
Antenna Mounting
U.FL
VSWR
2.5
Input Impedance
50ohm
Product Range
Internal PCB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
