Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3554B0140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AC3039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 580+ | $5.080 |
Price for:Each
Minimum: 580
Multiple: 580
$2,946.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3554B0140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AC3039
Technical Datasheet
Antenna TypePCB
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingU.FL
Gain3.5dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 698 to 6000MHz high efficiency ultra-wideband dipole PCB antenna
- 143mm coaxial cable with U.FL connector
- 30mm x 120mm x 0.2mm (W x L x H) size
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
6GHz
Gain
3.5dBi
Input Power
5W
Antenna Polarization
Vertical
SVHC
No SVHC (17-Jan-2022)
Frequency Min
4.9GHz
Antenna Mounting
U.FL
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
