Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3907BD0100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63AK2100
Product RangeGemini W3907XXXX Series
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 10+ | $7.670 |
| 25+ | $7.460 |
| 50+ | $7.250 |
| 100+ | $6.830 |
| 250+ | $6.530 |
| 500+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$8.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3907BD0100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63AK2100
Product RangeGemini W3907XXXX Series
Technical Datasheet
Antenna TypePCB
Frequency Min3.4GHz
Frequency Max3.6GHz
Antenna MountingI-Pex Connector
Gain4.2dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeGemini W3907XXXX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
PCB
Frequency Max
3.6GHz
Gain
4.2dBi
Input Power
3W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3.4GHz
Antenna Mounting
I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
Gemini W3907XXXX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
