Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3918B0100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AC3049
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.550 |
| 25+ | $2.480 |
| 50+ | $2.410 |
| 100+ | $2.260 |
| 250+ | $2.150 |
| 500+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3918B0100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AC3049
Technical Datasheet
Antenna TypePCB
Frequency Min4.9GHz
Frequency Max5.925GHz
Antenna MountingAdhesive
Gain4dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Dual band internal FPC antenna
- 100mm cable with U.FL compatible connector
- Omnidirectional radiation
- FPC board size is 35.2 mm x 8.5mm x 0.15mm
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
5.925GHz
Gain
4dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Jan-2022)
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Alternatives for W3918B0100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
