Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5084Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63AK2115
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.230 |
| 10+ | $25.140 |
| 25+ | $23.710 |
| 50+ | $21.290 |
| 100+ | $20.080 |
| 250+ | $19.540 |
| 500+ | $18.440 |
Price for:Each
Minimum: 1
Multiple: 1
$26.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5084Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63AK2115
Technical Datasheet
Antenna TypeSwivel
Frequency Min3.4GHz
Frequency Max3.7GHz
Antenna MountingTNC Connector
Gain5dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Swivel
Frequency Max
3.7GHz
Gain
5dBi
Input Power
5W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3.4GHz
Antenna Mounting
TNC Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
