Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW7000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AK2123
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $4.090 |
| 25+ | $3.790 |
| 50+ | $3.630 |
| 100+ | $3.450 |
| 250+ | $3.300 |
| 500+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW7000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AK2123
Technical Datasheet
Antenna TypeFPC
Operating Frequency13.56MHz
Antenna ConnectorMolex Picoblade
Antenna Cable Length22.3mm
Transmit Power-
Antenna Polarization-
Gain-
Antenna MountingAdhesive
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
FPC
Antenna Connector
Molex Picoblade
Transmit Power
-
Gain
-
Product Range
-
Operating Frequency
13.56MHz
Antenna Cable Length
22.3mm
Antenna Polarization
-
Antenna Mounting
Adhesive
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
