Print Page
Image is for illustrative purposes only. Please refer to product description.

799 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 10+ | $4.170 |
| 25+ | $3.970 |
| 50+ | $3.850 |
| 100+ | $3.710 |
| 500+ | $3.310 |
| 1000+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9003Copy
Newark Part No.55AK3362
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA RP Jack
Cable Length - Imperial3"
Cable Length - Metric76mm
Coaxial Cable Type1.13mm Mini
Connector Type AU.FL Right Angle Plug
Connector Type BSMA RP Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
W9003 is a low loss mini coax jumper cable assembly. Applications include SMA to U.FL jumper cable, RF connections for radios and antennas, connection from radio to external antennas.
- Low Loss mini coax cable
- Outer diameter is 1.13mm
- 1.3/1.6 VSWR (2.4GHz/6GHz)
- Insertion loss of -0.6dB/-1.4dB (2.4GHz/6GHz)
- 2.99inch cable length
- RP-SMA female to U.FL connector type
- Operating temperature range from -40 to +85°C
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA RP Jack
Cable Length - Metric
76mm
Connector Type A
U.FL Right Angle Plug
Impedance
-
Product Range
-
Cable Length - Imperial
3"
Coaxial Cable Type
1.13mm Mini
Connector Type B
SMA RP Jack
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
