Print Page
Image is for illustrative purposes only. Please refer to product description.

196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 10+ | $5.460 |
| 25+ | $5.190 |
| 50+ | $5.030 |
| 100+ | $4.880 |
| 500+ | $3.820 |
| 1000+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9009CCopy
Newark Part No.76AK0231
Technical Datasheet
Cable Length - Imperial9"
Connector to Connector90° U.FL Plug to SMA RP Jack
Cable Length - Metric229mm
Coaxial Cable Type1.13mm Mini
Connector Type AU.FL Right Angle Plug
Connector Type BSMA RP Straight Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9"
Cable Length - Metric
229mm
Connector Type A
U.FL Right Angle Plug
Impedance
-
Product Range
-
Connector to Connector
90° U.FL Plug to SMA RP Jack
Coaxial Cable Type
1.13mm Mini
Connector Type B
SMA RP Straight Jack
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
