Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9017BD0100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AK3372
Your Part Number
140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 10+ | $5.460 |
| 25+ | $4.880 |
| 50+ | $4.640 |
| 100+ | $4.360 |
| 500+ | $3.890 |
| 1000+ | $3.700 |
| 2500+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9017BD0100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AK3372
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to 90° MHF4 Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type0.81mm Mini
Connector Type ASMA Bulkhead Jack
Connector Type BMHF4 Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
W9017BD0100 is a MHF4 - SMA female jumper cable assembly. Applications include SMA female to MHF-4 jumper cable, RF connections for radios and antennas, connection from radio to external antennas.
- Low loss mini coax cable
- Outer diameter is 0.81mm, black color
- Connector type is I-PEX MHF4 or equivalent + SMA female with spring washer
- Cable type is Φ0.031inch coaxial cable
- 4.56inch overall length
- 3.93inch cable length
- Operating temperature range from -40 to +85°C
- Frequency is 0 to 7.1GHz, nominal impedance is 50±2ohm
- Maximum operating voltage of 1000V
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° MHF4 Plug
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
0.81mm Mini
Connector Type B
MHF4 Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for W9017BD0100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
