Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9020MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76AK0237
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 10+ | $5.850 |
| 25+ | $5.430 |
| 50+ | $5.170 |
| 100+ | $4.850 |
| 250+ | $4.520 |
| 500+ | $4.340 |
| 1000+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9020MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76AK0237
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA Jack
Cable Length - Imperial20"
Cable Length - Metric508mm
Coaxial Cable Type1.13mm Mini
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Straight Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA Jack
Cable Length - Metric
508mm
Connector Type A
U.FL Right Angle Plug
Impedance
-
Product Range
-
Cable Length - Imperial
20"
Coaxial Cable Type
1.13mm Mini
Connector Type B
SMA Straight Jack
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for W9020M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
