Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9037BD0100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AK3376
Your Part Number
240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 10+ | $4.280 |
| 25+ | $4.110 |
| 50+ | $3.950 |
| 100+ | $3.790 |
| 500+ | $3.370 |
| 1000+ | $3.340 |
| 2500+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9037BD0100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AK3376
Technical Datasheet
Connector to ConnectorSMA RP Bulkhead Jack to 90° MHF4 Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type0.81mm
Connector Type ASMA RP Bulkhead Jack
Connector Type BMHF4 Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
W9037BD0100 is a MHF4 - RP SMA female jumper cable assembly.
- Attenuation is 1dB at 1GHz, attenuation is 3.5dB at 6GHz
- Connector type is I-PEX MHF4 or equivalent + RP SMA female with spring washer
- Cable type is Φ0.031inch coaxial cable, black color
- 4.5inch overall length
- 3.93inch cable length
- Operating temperature range from -40 to +85°C
- Frequency is 0 to 8GHz, nominal impedance is 50±2ohm
- Maximum operating voltage of 1000V
Technical Specifications
Connector to Connector
SMA RP Bulkhead Jack to 90° MHF4 Plug
Cable Length - Metric
100mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
0.81mm
Connector Type B
MHF4 Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for W9037BD0100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
