Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.600 |
| 25+ | $2.420 |
| 50+ | $2.160 |
| 100+ | $1.880 |
| 500+ | $1.750 |
| 1000+ | $1.650 |
| 2500+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoWMRT149A-1
Newark Part No.27AM2012
Product Range-
Inductance6.9µH
Inductance Tolerance± 10%
DC Resistance Max0.047ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor70@100kHz
AC Current Rating-
Product Length-
Product Width-
Product Height3.5mm
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
70@100kHz
Product Length
-
Product Height
3.5mm
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
Inductance
6.9µH
DC Resistance Max
0.047ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
