Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoYA5900WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AK3387
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $233.950 |
| 5+ | $218.480 |
| 10+ | $203.000 |
| 25+ | $190.020 |
Price for:Each
Minimum: 1
Multiple: 1
$233.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoYA5900WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AK3387
Technical Datasheet
Antenna TypeUHF
Frequency Min890MHz
Frequency Max960MHz
Antenna MountingN Connector
Gain11.1dBi
VSWR2
Input Power300W
Input Impedance50kohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
UHF
Frequency Max
960MHz
Gain
11.1dBi
Input Power
300W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
890MHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
