Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1010Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AC2990
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $4.320 |
| 25+ | $3.910 |
| 50+ | $3.850 |
| 100+ | $3.770 |
| 250+ | $3.710 |
| 500+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1010Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AC2990
Technical Datasheet
Antenna TypeWhip
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain2dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.4GHz wireless external whip antenna with SMA male connector for WLAN devices
- Omnidirectional radiation
- One-quarter wavelength dipole configuration
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
2.5GHz
Gain
2dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Alternatives for W1010
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
