Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3333Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AC3032
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.690 |
| 100+ | $2.270 |
| 500+ | $2.070 |
| 1000+ | $1.920 |
| 2500+ | $1.810 |
| 5000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3333Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AC3032
Technical Datasheet
Antenna TypePCB
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna Mounting-
Gain4dBi
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 868MHz to 915MHz ISM, 2.4GHz PCB antenna
- 2 connection points
- Board mountable
- 118.5mm x 102mm size
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
2.5GHz
Gain
4dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
-
Input Power
3W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
