Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoPLS00276Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84AJ0872
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.940 |
| 5+ | $15.020 |
| 10+ | $14.240 |
Price for:Each
Minimum: 1
Multiple: 1
$15.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00276Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84AJ0872
Technical Datasheet
Connector Type AXLR 5 Position Plug
Connector Type BXLR Socket, 5 Way
Cable Length - Imperial16.4ft
SVHCNo SVHC (25-Jun-2025)
SVHCNo SVHC (04-Feb-2026)
Alternatives for PLS00276
1 Product Found
Product Overview
A high quality DMX lead with 5pin XLR connectors for interconnections between DMX lighting fixtures and controllers.
- High quality, 2-core screened DMX lead
- 1 Pair + Screen wire configuration
- 120Ω Digital specification cable
- Spiral shield, braid shield and drain wire
- PVC insulated cable
- Straight wired, 3-pins connected (1,2,3)
- Connectors: 5pin XLR, black
- Length: 5m
Technical Specifications
Connector Type A
XLR 5 Position Plug
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
XLR Socket, 5 Way
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
