Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoPM112Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y7679
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $127.170 |
Price for:Each
Minimum: 1
Multiple: 1
$127.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM112Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y7679
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The Pulse PM112 Guitar Speaker Cabinet features a single 12" custom voiced guitar speaker, steel reinforced corner protectors and vintage white tolex. The perfect match for Pulse tube guitar amplifier heads.
- 1 x 12" custom voiced guitar speaker
- Power: 60 Watts
- Impedance: 8 ohm
- Input: 1
- Sensitivity: 90dB
- Vintage white tolex
- Steel reinforced corner protectors
- Black carry handle
- Closed back design
- Sturdy rubber feet
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
