Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoRPVM2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84AJ0960
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 5+ | $5.850 |
| 10+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPVM2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84AJ0960
Technical Datasheet
Panel TypeVentilation Panel
Rack U Height2U
Panel MaterialSteel
Body ColorBlack
For Use With19" Rack Cabinets
External Height - Metric89mm
External Width - Metric482mm
External Height - Imperial3.5"
External Width - Imperial18.98"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 19" rack mount panels
- Steel plate with a black powder coating
- Punched vent holes allows greater air flow over slotted vents
- Pressed angled edging for added strength
Technical Specifications
Panel Type
Ventilation Panel
Panel Material
Steel
For Use With
19" Rack Cabinets
External Width - Metric
482mm
External Width - Imperial
18.98"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
2U
Body Color
Black
External Height - Metric
89mm
External Height - Imperial
3.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
