Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No06450-BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.87F3918
Your Part Number
448 In Stock
262 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.130 |
| 25+ | $2.920 |
| 50+ | $2.770 |
| 100+ | $2.610 |
| 250+ | $2.530 |
| 500+ | $2.450 |
| 1000+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No06450-BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.87F3918
Technical Datasheet
Fan Frame Size120mm
For Use WithQualtek 120mm Axial Fans
Fixing Centers104.8mm
Filter MaterialStainless Steel
Guard MaterialAluminium
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 06450-B is a black Fan Filter made of aluminum with anodized finish for aesthetic purposes. This tested and proven filter provides maximum airflow with effective filtering. The tightly woven corrugated mesh screen is encased in a formed aluminum frame built for ruggedness and durability. The units are easily washed in a solvent or degreaser and can be mounted directly to the fan.
- Used with 120mm size fan
Applications
Industrial, HVAC
Technical Specifications
Fan Frame Size
120mm
Fixing Centers
104.8mm
Guard Material
Aluminium
SVHC
No SVHC (25-Jun-2025)
For Use With
Qualtek 120mm Axial Fans
Filter Material
Stainless Steel
Product Range
-
Technical Docs (1)
Alternatives for 06450-B
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
