Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No0710036Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.90F1259
Your Part Number
5,397 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.960 |
| 25+ | $2.750 |
| 50+ | $2.610 |
| 100+ | $2.460 |
| 250+ | $2.290 |
| 500+ | $2.190 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No0710036Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.90F1259
Technical Datasheet
For Use WithQualtek Axial Fans
Voltage Rating125VAC
Fan Side ConnectorStraight Receptacle
Current Rating10A
Cable Length36"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0710036 is a Molded Fan Cord with blunt cut termination and straight receptacle at fan side. It is suitable for use with the Qualtek axial fans.
Applications
Industrial, HVAC
Technical Specifications
For Use With
Qualtek Axial Fans
Fan Side Connector
Straight Receptacle
Cable Length
36"
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for 0710036
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
