Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07190-60Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.04M4688
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.550 |
| 250+ | $3.350 |
| 500+ | $3.150 |
Price for:Each
Minimum: 100
Multiple: 100
$355.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07190-60Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.04M4688
Technical Datasheet
For Use WithAxial Fans
Voltage Rating125VAC
Fan Side ConnectorRight Angle Receptacle
Current Rating10A
Cable Length60"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 07190-60 is a molded Fan Power Cord with right angle receptacle and blunt cut wire leads connectors. It is suitable for use with the axial fans.
- SPT-1, 18/2, 105°C, 300V Cordage
Applications
Industrial
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
Right Angle Receptacle
Cable Length
60"
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for 07190-60
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
