Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07190-80Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50B6848
Your Part Number
140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $4.640 |
| 25+ | $4.290 |
| 50+ | $4.040 |
| 100+ | $3.810 |
| 250+ | $3.610 |
| 500+ | $3.410 |
| 1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07190-80Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50B6848
Technical Datasheet
For Use WithFans
Voltage Rating125VAC
Fan Side ConnectorRight Angle Receptacle
Current Rating10A
Cable Length2.032m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Fans
Fan Side Connector
Right Angle Receptacle
Cable Length
2.032m
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
