Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08148Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88K2084
Your Part Number
279 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.935 |
| 10+ | $0.800 |
| 25+ | $0.745 |
| 50+ | $0.703 |
| 100+ | $0.663 |
| 250+ | $0.619 |
| 500+ | $0.576 |
| 1000+ | $0.542 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08148Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88K2084
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithQualtek 50mm Axial Fans
Fixing Centers42mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 08148
2 Products Found
Product Overview
The 8148 is a Wire Form Fan Guard made of C1008 bright basic wire with bright nickel chrome plating. It offers 0.35±0.05 depth of serrations on wire and general tolerance unless noted is ±0.5mm. It is suitable for use with the 50mm axial fans.
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
42mm
Product Range
-
For Use With
Qualtek 50mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
