Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08152Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.90F1249
Your Part Number
268 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 10+ | $4.310 |
| 25+ | $3.990 |
| 50+ | $3.750 |
| 100+ | $3.530 |
| 250+ | $3.340 |
| 500+ | $3.150 |
| 1000+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08152Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.90F1249
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With150mm Axial Fans
Fixing Centers161.92mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8152 is a Wire Form Fan Guard made of C1008 bright basic wire with bright nickel chrome plating. It offers 0.35±0.05 depth of serrations on wire and general tolerance unless noted is ±0.8mm. It is suitable for use with the 150mm axial fans.
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
161.92mm
Product Range
-
For Use With
150mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 08152
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
