Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08174Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88K2087
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.851 |
| 10+ | $0.736 |
| 25+ | $0.694 |
| 50+ | $0.658 |
| 100+ | $0.620 |
| 250+ | $0.599 |
| 500+ | $0.587 |
| 1000+ | $0.575 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08174Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88K2087
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithQualtek 92mm Axial Fans
Fixing Centers82.42mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 08174 is a Fan Finger Guard for use with Qualtek 92mm axial fans. It is made of C1008 bright basic wire with bright nickel chrome finish.
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
82.42mm
Product Range
-
For Use With
Qualtek 92mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 08174
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
