Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09121-GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.52F7187
Your Part Number
202 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.350 |
| 25+ | $2.190 |
| 50+ | $2.090 |
| 100+ | $2.060 |
| 250+ | $2.010 |
| 500+ | $1.970 |
| 1000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09121-GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.52F7187
Technical Datasheet
Fan Guard TypePlastic
For Use WithQualtek 120mm Axial Fans
Fixing Centers104.8mm
Color / Finish-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
104.8mm
Product Range
-
For Use With
Qualtek 120mm Axial Fans
Color / Finish
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 09121-G
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
