Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No319004-T01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14N5058
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
| 5+ | $11.620 |
| 10+ | $11.080 |
| 25+ | $10.450 |
| 50+ | $9.890 |
| 100+ | $8.970 |
| 250+ | $8.670 |
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No319004-T01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14N5058
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C14
Cable Length - Metric2.44m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 319004-T01 is a Power Cord with IEC 60320 C14 to IEC 320 C13 connectors. It comes with a SJT/H05VV-F, 17AWG/3C, 3 x 1.00mm, unshielded CEE color code cordage.
- 105°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
2.44m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector Type A
IEC 60320 C14
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
