Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No364002-D01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27C1966
Your Part Number
1,768 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
| 5+ | $11.330 |
| 10+ | $10.560 |
| 25+ | $9.900 |
| 50+ | $9.480 |
| 100+ | $8.950 |
| 250+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No364002-D01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27C1966
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C13
Connector Type ACEE 7/7 Plug
Connector Type BIEC 60320 C13
Cable Length - Metric2.44m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 364002-D01 is a 2.44m black Mains Power Cord with CEE 7/7 plug to IEC 60320 C13 connection.
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector Type A
CEE 7/7 Plug
Cable Length - Metric
2.44m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
