Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No377009-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02P4789
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $4.490 |
| 25+ | $4.250 |
| 50+ | $3.990 |
| 100+ | $3.830 |
| 250+ | $3.470 |
| 500+ | $3.150 |
| 1000+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No377009-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02P4789
Technical Datasheet
Connector to ConnectorSEV 1011 Plug to Free End
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial70.9"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SEV 1011 Plug to Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
70.9"
Cable Length - Metric
1.8m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
