Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No701W-X2/04Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.17B6789
Product Range701W Series
Your Part Number
7,824 In Stock
2,800 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 200+ | $1.140 |
| 500+ | $1.080 |
| 1000+ | $0.983 |
| 2500+ | $0.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No701W-X2/04Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.17B6789
Product Range701W Series
Technical Datasheet
Product Range701W Series
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
701W Series
Current Rating
15A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C14 Inlet
Gender
Plug
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
