Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No763-00/001Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.17B7293
Product Range763 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 100+ | $11.060 |
Price for:Each
Minimum: 100
Multiple: 100
$1,106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No763-00/001Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.17B7293
Product Range763 Series
Technical Datasheet
Product Range763 Series
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating6A
Voltage Rating250VAC
Switch Type2-Pole Switch
Contact Termination TypeSolder
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 763-00/001 is a multifunction Power Plug with solder tab terminals and plastic case. This plug is ideal for panel mount.
- UL94V-0 Flammability rating
- C14, Plastic, DPST, 5x20mm or 6.3x32mm Fuse
Technical Specifications
Product Range
763 Series
Gender
Plug
Current Rating
6A
Switch Type
2-Pole Switch
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
Connector Type
IEC C14
Power Entry Module Applications
-
Voltage Rating
250VAC
Contact Termination Type
Solder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 763-00/001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
