Print Page
Q2-F-5/8-01-MS50FT
Heat Shrink Tubing, Thin Wall Flexible, 2:1, 0.626 ", 15.9 mm, Black, 50 ft, 15.24 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-5/8-01-MS50FTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.43AC6823
Product RangeQ2-F Series
Your Part Number
43 In Stock
21 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.030 |
| 5+ | $23.490 |
| 10+ | $22.470 |
| 25+ | $18.930 |
| 50+ | $17.980 |
| 100+ | $15.830 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$25.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-5/8-01-MS50FTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.43AC6823
Product RangeQ2-F Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.626"
I.D. Supplied - Metric15.9mm
Shrink Tubing / Boot ColourBlack
Length - Imperial50ft
Length - Metric15.24m
I.D. Recovered Max - Imperial0.315"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeQ2-F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
15.9mm
Length - Imperial
50ft
I.D. Recovered Max - Imperial
0.315"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.626"
Shrink Tubing / Boot Colour
Black
Length - Metric
15.24m
I.D. Recovered Max - Metric
8mm
Product Range
Q2-F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
