Print Page
Q5-3X-1-01-QB48IN-5
Adhesive Lined Heat Shrink Tubing, Dual Wall, Pack of 5 48" Cut Pieces, 3:1, 0.945 ", 24 mm, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ5-3X-1-01-QB48IN-5Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.43AC6826
Product RangeQ5-3X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $55.800 |
| 25+ | $54.620 |
| 50+ | $52.240 |
| 100+ | $47.490 |
| 250+ | $44.410 |
Price for:Pack of 5
Minimum: 10
Multiple: 10
$558.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ5-3X-1-01-QB48IN-5Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.43AC6826
Product RangeQ5-3X Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.945"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Length - Imperial48"
Length - Metric1.2mm
I.D. Recovered Max - Imperial0.315"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeQ5-3X Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
24mm
Length - Imperial
48"
I.D. Recovered Max - Imperial
0.315"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (14-Jun-2023)
I.D. Supplied - Imperial
0.945"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2mm
I.D. Recovered Max - Metric
8mm
Product Range
Q5-3X Series
Technical Docs (1)
Alternatives for Q5-3X-1-01-QB48IN-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
