Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part No1275-100YLCopy
Newark Part No.44AC8807
Product RangeEconomy
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,804.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,804.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No1275-100YLCopy
Newark Part No.44AC8807
Product RangeEconomy
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves13
No. of Bins144
Height75"
Width12"
Length36"
Bin ColourYellow
Shelf Unit MaterialSteel
Load Capacity400lb
Product RangeEconomy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1275-100YL from Quantum Storage is an economy 4" shelf bin shelving system complete package. This economical small parts storage system keeps parts easily accessible. Open hopper front bins with label area provide fast access to stored items. This all-in-one unit is easy to clean and will not rust or corrode. Heavy duty, high grade shelving offers a 400lbs capacity per shelf. 36'' wide shelving has a smooth powder coat finish.
- Can accommodate 144 yellow colour QSB100 (dimension :11-5/8" x 2-3/4" x 4") bins
- Steel shelving with yellow colour plastic bins
- Bins are strong and durable and will last a lifetime
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Shelving
No. of Bins
144
Width
12"
Bin Colour
Yellow
Load Capacity
400lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
13
Height
75"
Length
36"
Shelf Unit Material
Steel
Product Range
Economy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
